
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | Brass | |
Contact Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.66000 | $4.66 |
| 10 | $4.50600 | $45.06 |
| 25 | $4.32800 | $108.20 |
| 50 | $3.37700 | $168.85 |
| 100 | $2.76600 | $276.60 |
| 250 | $2.69600 | $674.00 |
| 500 | $2.25000 | $1,125.00 |
| 1,000 | $2.11400 | $2,114.00 |





