
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 6.3 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Block | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | - | |
Approval Agency | UR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.06100 | $10.61 |
| 50 | $0.98500 | $49.25 |
| 100 | $0.91300 | $91.30 |
| 250 | $0.85200 | $213.00 |
| 500 | $0.78800 | $394.00 |
| 1,000 | $0.72900 | $729.00 |


