ANR250-UL-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANR250-UL-1A

DigiKey Part Number
2298-ANR250-UL-1A-ND
Manufacturer
Manufacturer Product Number
ANR250-UL-1A
Description
Regular Blade - UL, 250V 1A
Customer Reference
Detailed Description
1 A 250 V 80 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
80 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
400A AC, 1kA DC
Approval Agency
cURus, UL 248, ISO, SAE
Operating Temperature
-
Color
Black
Size / Dimension
0.750" L x 0.200" W x 0.790" H (19.05mm x 5.08mm x 20.07mm)
DC Cold Resistance
95 mOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,806
MARKETPLACE PRODUCT
Will ship in approximately 5 days from OptiFuse
A separate $12.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.87000$6.87
10$6.05900$60.59
50$5.24000$262.00
100$4.91600$491.60
250$4.58800$1,147.00
500$4.25900$2,129.50
1,000$4.09300$4,093.00