
8032104012 | |
|---|---|
DigiKey Part Number | 3588-8032104012-ND |
Manufacturer | |
Manufacturer Product Number | 8032104012 |
Description | CONTROL TEMP RELAY OUT 100-240V |
Customer Reference | |
Detailed Description | Temperature Controller (Type J, K, T) 100 ~ 240VAC/VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Novus Automation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Temperature Controller (Type J, K, T) | |
Input Range | -50°C ~ 600°C, -58°F ~ 1112°F | |
Output Type | Relay | |
Control Method | On/Off | |
Communications | RS-485 (Modbus) | |
Number of Characters Per Row | 4 | |
Display Type | LED - Single Color Characters | |
Voltage - Supply | 100 ~ 240VAC/VDC | |
Panel Cutout Dimensions | Rectangular - 70.00mm x 29.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Front, IP20 Rear | |
Features | Cooling or Heating Control, Multiple Stages Control, Direct Switching | |
Operating Temperature | 0°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.00000 | $70.00 |
| 10 | $63.00000 | $630.00 |













