
NGCM7020US0R915G1TRF | |
|---|---|
DigiKey Part Number | 4835-NGCM7020US0R915G1TRFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NGCM7020US0R915G1TRF |
Description | RF ANT CER CHIP 7020 915Mhz SOL |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, LPWAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NIC Components Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | General ISM, Lora | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Gain | 0.2dBi | |
Termination | Solder | |
Mounting Type | Surface Mount | |
Applications | ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.64000 | $0.64 |




