BUK4D60-30H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: $0.19930
Datasheet
New at DigiKey
DFN2020MD-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUK4D60-30H

DigiKey Part Number
1727-BUK4D60-30HTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BUK4D60-30H
Description
BUK4D60-30/SOT1220/DFN2020MD-6
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 4.2A (Ta), 8.3A (Tc) 2W (Ta), 7.5W (Tc) Surface Mount DFN2020MD-6
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 8V
Rds On (Max) @ Id, Vgs
57mOhm @ 4.2A, 8V
Vgs(th) (Max) @ Id
1.25V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
296 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 7.5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020MD-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.19930$597.90
6,000$0.18229$1,093.74
Manufacturers Standard Package