Similar
Similar
Similar

BAT46GWX | |
|---|---|
DigiKey Part Number | 1727-7325-2-ND - Tape & Reel (TR) 1727-7325-1-ND - Cut Tape (CT) 1727-7325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT46GWX |
Description | DIODE SCHOTTKY 100V 250MA SOD123 |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 250 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5.9 ns | |
Current - Reverse Leakage @ Vr | 9 µA @ 100 V | |
Capacitance @ Vr, F | 39pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 6000 |
| Tape & Reel (TR): | 6000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.30000 | $0.30 |
| 10 | $0.18400 | $1.84 |
| 50 | $0.13160 | $6.58 |
| 100 | $0.11440 | $11.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06133 | $183.99 |
| 6,000 | $0.05495 | $329.70 |





