00406557
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00406557

DigiKey Part Number
5517-00406557-ND
Manufacturer
Manufacturer Product Number
00406557
Description
CBL TIE LOCKING WHITE 8"
Customer Reference
Detailed Description
Standard, Locking White
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NavePoint
Series
-
Packaging
Retail Package
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
-
Width
-
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
-
Features
-
Material
Nylon
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
MARKETPLACE PRODUCT
Will ship in approximately 7 days from NavePoint
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$20.19000$20.19