


00406288 | |
|---|---|
DigiKey Part Number | 5517-00406288-ND |
Manufacturer | |
Manufacturer Product Number | 00406288 |
Description | NavePoint 15U Wall Mount Open Fr |
Customer Reference | |
Detailed Description | Cold Roll Steel (CRS) Open Rack Open Rack, Double Frame 24.000" L x 20.800" W x 31.000" H (609.60mm x 528.32mm x 787.40mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NavePoint | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Open Rack | |
Style | Open Rack, Double Frame | |
Number of Units | 15U | |
Dimensions - Panel | - | |
Dimensions - Overall | 24.000" L x 20.800" W x 31.000" H (609.60mm x 528.32mm x 787.40mm) | |
Door | Doorless | |
Features | - | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Cold Roll Steel (CRS) | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $241.99000 | $241.99 |





