00405561
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00405561

DigiKey Part Number
5517-00405561-ND
Manufacturer
Manufacturer Product Number
00405561
Description
CABLE TIE HLDR QUAD ADHESIVE WHT
Customer Reference
Detailed Description
Quad Opening Cable Tie Holder White Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NavePoint
Series
-
Packaging
Retail Package
Part Status
Active
Type
Quad Opening
Mounting Type
Adhesive
Size / Dimension
0.79" L x 0.79" W (20.0mm x 20.0mm)
For Use With/Related Products
Cable Ties
Material
Nylon
Color
White
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
MARKETPLACE PRODUCT
Will ship in approximately 7 days from NavePoint
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$9.89000$9.89