00401839
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00401839

DigiKey Part Number
5517-00401839-ND
Manufacturer
Manufacturer Product Number
00401839
Description
CBL TIE LOCKING WHITE 50LB 8"
Customer Reference
Detailed Description
Standard, Locking White 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NavePoint
Series
-
Packaging
Retail Package
Part Status
Active
Wire/Cable Tie Type
Standard, Locking
Length - Approximate
8"
Bundle Diameter
-
Width
-
Length - Actual
0.667' (203.20mm, 8.00")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
50 lbs (22.68 kg)
Features
-
Material
Nylon
Color
White
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
MARKETPLACE PRODUCT
Will ship in approximately 7 days from NavePoint
FREE SHIPPING for this product
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$9.89000$9.89