


FE-USB-AB-6IN | |
|---|---|
DigiKey Part Number | 5600-FE-USB-AB-6IN-ND |
Manufacturer | |
Manufacturer Product Number | FE-USB-AB-6IN |
Description | 6" USB-A to USB-B M/M Cable |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to B Male 0.50' (152.4mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 0.50' (152.4mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Beige | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.75000 | $2.75 |
| 10 | $2.31000 | $23.10 |
| 25 | $2.23000 | $55.75 |
| 50 | $2.15000 | $107.50 |
| 100 | $2.08000 | $208.00 |
| 250 | $2.03000 | $507.50 |
| 500 | $1.97000 | $985.00 |
| 1,000 | $1.92000 | $1,920.00 |
| 2,000 | $1.88000 | $3,760.00 |





