


FE-C6-05-BLK | |
|---|---|
DigiKey Part Number | 5600-FE-C6-05-BLK-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6-05-BLK |
Description | 5ft CAT6 NET Patch Cable blk |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.36000 | $3.36 |
| 10 | $2.82000 | $28.20 |
| 25 | $2.72000 | $68.00 |
| 50 | $2.63000 | $131.50 |
| 100 | $2.54000 | $254.00 |
| 250 | $2.47000 | $617.50 |
| 500 | $2.41000 | $1,205.00 |
| 1,000 | $2.35000 | $2,350.00 |
| 2,000 | $2.30000 | $4,600.00 |

