


FE-C6-04-BLU | |
|---|---|
DigiKey Part Number | 5600-FE-C6-04-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FE-C6-04-BLU |
Description | 4ft CAT6 NET Patch Cable BLUE |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | My Cable Mart | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.33000 | $23.30 |
| 25 | $2.24000 | $56.00 |
| 50 | $2.17000 | $108.50 |
| 100 | $2.10000 | $210.00 |
| 250 | $2.04000 | $510.00 |
| 500 | $1.99000 | $995.00 |
| 1,000 | $1.94000 | $1,940.00 |
| 2,000 | $1.90000 | $3,800.00 |

