1731090433 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 406
Unit Price: $3.14000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.44145
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $2.68390
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $11.49600
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 13
Unit Price: $3.51000
Datasheet

Parametric Equivalent


WEC
In Stock: 38
Unit Price: $52.99000
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: $5.61250
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5,186
Unit Price: $2.02000
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 1,872
Unit Price: $2.66000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $3.25000
Datasheet

Parametric Equivalent


Amphenol CS (Commercial Products)
In Stock: 1,507
Unit Price: $0.58000
Datasheet
1731090433
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731090433

DigiKey Part Number
900-1731090433-ND
Manufacturer
Manufacturer Product Number
1731090433
Description
CONN D-SUB HOUSING PLUG 9POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Plug for Male Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
EDA/CAD Models
1731090433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Plug for Male Contacts
Number of Positions
9
Grade
-
Qualification
-
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
Grounding Indents
Primary Material
Metal
Shell Material, Finish
Steel, Tin Plated
Shell Finish Thickness
-
Ingress Protection
IP20
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polybutylene Terephthalate (PBT)
Color
Black
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
200$1.68005$336.01