



93044 | |
|---|---|
DigiKey Part Number | 2806-93044-ND |
Manufacturer | |
Manufacturer Product Number | 93044 |
Description | 8 PREMIUM WOOFER |
Customer Reference | |
Detailed Description | 4 Ohms Woofer Speaker 75 W 35 Hz ~ 4 kHz Top Round |
EDA/CAD Models | 93044 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MISCO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Magnetic | |
Type | Woofer | |
Frequency Range | 35 Hz ~ 4 kHz | |
Frequency - Self Resonant | 35Hz | |
Impedance | 4 Ohms | |
Efficiency - dBA | 92.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 75 W | |
Power - Max | 150 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polypropylene (PP) | |
Material - Magnet | Ferrite | |
Ingress Protection | - | |
Ratings | - | |
Termination | Quick Connect | |
Size / Dimension | 8.346" Dia (211.99mm) | |
Height - Seated (Max) | 4.067" (103.30mm) | |
Operating Temperature | - | |
Distortion Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.92000 | $79.92 |





