
U51DX-012KK-5 | |
|---|---|
DigiKey Part Number | 3114-U51DX-012KK-5-ND |
Manufacturer | |
Manufacturer Product Number | U51DX-012KK-5 |
Description | FAN BLOWER 65MM 12VDC RECT CONN |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 65mm L x 50mm H Ball 15.5 CFM (0.434m³/min) 8 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 65mm L x 50mm H | |
Width | - | |
Air Flow | 15.5 CFM (0.434m³/min) | |
Static Pressure | 19.696 in H2O (4906.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Hall Sensor, Motor Winding | |
Noise | 62.0dB(A) | |
RPM | ||
Termination | 8 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 104°F (-20 ~ 40°C) | |
Approval Agency | CE | |
Weight | - | |
Current Rating (Amps) | 2.58A | |
Voltage Range | 8 ~ 12.5VDC | |
Material - Frame | Polycarbonate (PC) | |
Material - Blade | Polyamide (PA6), Nylon 6 | |
Lifetime @ Temp. | - |



