
MDB-48/10 | |
|---|---|
DigiKey Part Number | 3114-MDB-48/10-ND |
Manufacturer | |
Manufacturer Product Number | MDB-48/10 |
Description | Micronel Motor Driver Box |
Customer Reference | |
Detailed Description | Fan Motor Driver For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micronel USA | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Fan Accessory Type | Motor Driver | |
Fits Fan Size | - | |
Length | 4.18" (106.2mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $494.00000 | $494.00 |









