
D481P-012KM-4 | |
|---|---|
DigiKey Part Number | 3114-D481P-012KM-4-ND |
Manufacturer | |
Manufacturer Product Number | D481P-012KM-4 |
Description | FAN AXIAL 48MM 12VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 48mm Dia |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 48mm Dia | |
Static Pressure | 3.774 in H2O (940.0 Pa) | |
Fan Type | ||
Features | PWM Control, IDE Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $278.00000 | $278.00 |


