
MCC-DC115A | |
|---|---|
DigiKey Part Number | 2805-MCC-DC115A-ND |
Manufacturer | |
Manufacturer Product Number | MCC-DC115A |
Description | NO-CLEAN FLUX REMOVER - VERICLEA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Flux Remover - No Clean | |
Form | Aerosol, 15 oz (425g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 122°F (50°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.00000 | $43.00 |
| 10 | $38.97000 | $389.70 |
| 25 | $37.72240 | $943.06 |
| 50 | $36.88260 | $1,844.13 |
| 100 | $36.12080 | $3,612.08 |
| 250 | $35.21744 | $8,804.36 |


