
MCC-DC1 | |
|---|---|
DigiKey Part Number | 2805-MCC-DC1-ND |
Manufacturer | |
Manufacturer Product Number | MCC-DC1 |
Description | NO-CLEAN FLUX REMOVER- VERICLEAN |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux Remover - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MicroCare Corporation | |
Series | ||
Packaging | Can | |
Part Status | Active | |
Type | Flux Remover - No Clean | |
Form | Aerosol, 10 oz (283.50g) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 122°F (50°C) | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.23000 | $29.23 |
| 10 | $26.25800 | $262.58 |
| 25 | $25.34760 | $633.69 |
| 50 | $24.73700 | $1,236.85 |
| 100 | $24.18460 | $2,418.46 |
| 250 | $23.53196 | $5,882.99 |






