



TR4-70SRBL250-K | |
|---|---|
DigiKey Part Number | 2768-TR4-70SRBL250-K-ND |
Manufacturer | |
Manufacturer Product Number | TR4-70SRBL250-K |
Description | CABLE CAT6A 8COND 23AWG BLU 250' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat6a Cable Blue 23 AWG Foil, Braid 250.0' (76.2m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil, Braid | |
Length | 250.0' (76.2m) | |
Jacket Color | Blue | |
Ratings | UL Style CMR | |
Features | Includes 10pcs RJ45 Connectors | |
Usage | Ethernet, LAN, Video | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.99000 | $117.99 |





