



TR4-580SRWH-500 | |
|---|---|
DigiKey Part Number | 2768-TR4-580SRWH-500-ND |
Manufacturer | |
Manufacturer Product Number | TR4-580SRWH-500 |
Description | CABLE CAT7 8COND 23AWG WHT 500' |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat7 Cable White 23 AWG Foil, Braid 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.283" (7.19mm) | |
Shield Type | Foil, Braid | |
Length | 500.0' (152.4m) | |
Jacket Color | White | |
Ratings | UL Style, Riser CMR | |
Features | - | |
Usage | Ethernet, LAN, Video | |
Conductor Insulation | High Density Polyethylene (HDPE), Poly-Vinyl Chloride (PVC) | |
Shield Material | Aluminum | |
Shield Coverage | 100% |





