


M05-113EULBL | |
|---|---|
DigiKey Part Number | 2768-M05-113EULBL-ND |
Manufacturer | |
Manufacturer Product Number | M05-113EULBL |
Description | 6' CORD C-13 TO C14, 18AWG, BLUE |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Blue IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, UL, cUL | |
Approved Countries | United States | |
Color | Blue | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 75°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $8.10000 | $16.20 |
| 10 | $7.69000 | $76.90 |
| 20 | $7.30000 | $146.00 |
| 50 | $6.93000 | $346.50 |
| 100 | $6.58000 | $658.00 |

