


M05-113EUL | |
|---|---|
DigiKey Part Number | 2768-M05-113EUL-ND |
Manufacturer | |
Manufacturer Product Number | M05-113EUL |
Description | 6FT CORD C-13 TO C14, 18AWG, 13A |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black IEC 320-C14 To IEC 320-C13 SJT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C14 | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | SJT | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 6.00' (1.83m) | |
Approval Agency Marking | CSA, cUL, UL | |
Approved Countries | United States | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 13A | |
Operating Temperature | -20°C ~ 75°C | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6.60000 | $66.00 |
| 20 | $6.27000 | $125.40 |
| 30 | $5.95000 | $178.50 |
| 50 | $5.65000 | $282.50 |
| 100 | $5.36000 | $536.00 |

