



C20-110L6A-WP | |
|---|---|
DigiKey Part Number | 2768-C20-110L6A-WP-ND |
Manufacturer | |
Manufacturer Product Number | C20-110L6A-WP |
Description | CAT 6A Waterproof Coupler |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6a Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Ratings | Cat6a | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $13.49000 | $67.45 |
| 50 | $13.08000 | $654.00 |
| 200 | $12.69000 | $2,538.00 |

















