



C20-088L6AP-50 | |
|---|---|
DigiKey Part Number | 2768-C20-088L6AP-50-ND |
Manufacturer | |
Manufacturer Product Number | C20-088L6AP-50 |
Description | CAT 6A Pass Through RJ45 Modular |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micro Connectors, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Not Specified | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Pass-Through | |
Shielding | Unshielded | |
Ratings | Cat6a | |
Ingress Protection | - | |
Termination | Crimp | |
Length | - | |
Color | Clear | |
Wire Gauge | 26 AWG | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Voltage Rating | - | |
Housing Material | - | |
Shield Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $24.99000 | $99.96 |
| 40 | $24.50000 | $980.00 |
| 120 | $23.75000 | $2,850.00 |







