836LFNC-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

836LFNC-P

DigiKey Part Number
473-836LFNC-P-ND
Manufacturer
Manufacturer Product Number
836LFNC-P
Description
Lead-Free No-Clean Flux Pen
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Flux
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Box
Part Status
Active
Type
Flux
Form
Pen, 0.33 oz (9.36g)
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
65°F ~ 80°F (18°C ~ 27°C)
Shipping Info
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$16.52000$16.52
5$14.23400$71.17
10$13.35200$133.52
25$12.26760$306.69
50$11.50560$575.28
100$10.78980$1,078.98
500$9.28966$4,644.83
1,000$8.70669$8,706.69
Manufacturers Standard Package