



836-P | |
|---|---|
DigiKey Part Number | 836-P-ND |
Manufacturer | |
Manufacturer Product Number | 836-P |
Description | FLUX - NO CLEAN PEN 0.34 OZ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Flux - No Clean |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Flux - No Clean | |
Form | Pen, 0.34 oz (9.64g) | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Shipping Info | - | |
Digi-Key Storage | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.68000 | $16.68 |
| 5 | $14.37600 | $71.88 |
| 10 | $13.48500 | $134.85 |
| 25 | $12.38960 | $309.74 |
| 50 | $11.62000 | $581.00 |
| 100 | $10.89720 | $1,089.72 |
| 500 | $9.38194 | $4,690.97 |
| 1,000 | $8.79319 | $8,793.19 |






