



834HTC-900ML | |
|---|---|
DigiKey Part Number | 473-1410-ND |
Manufacturer | |
Manufacturer Product Number | 834HTC-900ML |
Description | HIGH TERMAL CONDUCTIVITY EPOXY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Epoxy, 2 Part “Potting |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Epoxy, 2 Part | |
Features | Flame Retardant, Thermally Conductive, 900mL | |
For Use With/Related Products | Potting | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $140.74000 | $140.74 |
| 5 | $125.28600 | $626.43 |
| 10 | $119.75700 | $1,197.57 |
| 25 | $113.31720 | $2,832.93 |
| 50 | $109.02660 | $5,451.33 |






