
PC1312AP-B05M12C | |
|---|---|
DigiKey Part Number | 2212-PC1312AP-B05M12C-ND |
Manufacturer | |
Manufacturer Product Number | PC1312AP-B05M12C |
Description | 12.1" Intel i3 8GB/256GB Win11 |
Customer Reference | |
Detailed Description | Panel PC Intel® Dual Core™ i3-7100U, 2.40GHz SSD, 256GB DDR4 (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | Intel® Dual Core™ i3-7100U, 2.40GHz | |
Storage | SSD, 256GB | |
Memory | DDR4 (8GB Installed) | |
Display Type | 12.1" Touchscreen | |
Voltage - Supply | 9 ~ 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP65 - Dust Tight, Water Resistant; NEMA 4 | |
Operating System | Win11 IoT Ent GAC 2022 | |
Approval Agency | CE, FCC, NEMA 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,964.50000 | $2,964.50 |




