
MON6010APHEB | |
|---|---|
DigiKey Part Number | 2212-MON6010APHEB-ND |
Manufacturer | |
Manufacturer Product Number | MON6010APHEB |
Description | 10.1" 1000nit, Wide Temp Monitor |
Customer Reference | |
Detailed Description | 10.10" (256.54mm) Capacitive DVI, DisplayPort, HDMI, VGA Monitor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maple Systems Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Touchscreen | Capacitive | |
Interface | DVI, DisplayPort, HDMI, VGA | |
Dot Pixels | 1280 x 800 | |
Diagonal Screen Size | 10.10" (256.54mm) | |
Backlight | - | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,534.50000 | $1,534.50 |




