235132
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

235132

DigiKey Part Number
1000-114-ND
Manufacturer
Manufacturer Product Number
235132
Description
3621 DISPENS 30ML CHIPBONDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Epoxy “SMD Components to PCB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LOCTITE
Series
Packaging
Bulk
Part Status
Active
Type
Epoxy
Features
Heat Cure
For Use With/Related Products
SMD Components to PCB
Shipping Info
Ships with Cold Pack.
Shelf Life Start
Date of Manufacture
Shelf Life
10 Months
Storage/Refrigeration Temperature
35.6°F ~ 46.4°F (2°C ~ 8°C), 72°F ~ 82.4°F (22°C ~ 28°C)
Digi-Key Storage
Refrigerated
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$90.02000$90.02
10$89.80600$898.06
30$89.70333$2,691.10
50$89.65540$4,482.77
100$89.59110$8,959.11
Manufacturers Standard Package