
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LOCTITE | |
Series | ||
Packaging | Bottle | |
Part Status | Active | |
Type | - | |
Features | High Strength, Red, 10mL | |
For Use With/Related Products | Fastener Threads | |
Shipping Info | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | 46.4°F ~ 69.8°F (8°C ~ 21°C) | |
Digi-Key Storage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $26.11000 | $130.55 |



