249159004x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

249159004122996

DigiKey Part Number
478-249159004122996TR-ND - Tape & Reel (TR)
478-249159004122996CT-ND - Cut Tape (CT)
478-249159004122996DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
249159004122996
Description
CONN SSL SOCKET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 4 Position Socket Board to Cable/Wire 0.118" (3.00mm) IDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Cable/Wire
Connector Type
Socket
Number of Positions
4
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Pitch
0.118" (3.00mm)
Fastening Type
Latch Lock
Features
-
Housing Color
White
Wire Gauge
22 AWG
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,773
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.05000$1.05
10$0.89000$8.90
100$0.75640$75.64
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$0.67243$470.70
1,400$0.64033$896.46
2,100$0.62227$1,306.77
3,500$0.60025$2,100.88
4,900$0.58618$2,872.28
7,000$0.57162$4,001.34
17,500$0.53587$9,377.72
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.