
70-5306-2410 | |
|---|---|
DigiKey Part Number | 117-70-5306-2410-ND |
Manufacturer | |
Manufacturer Product Number | 70-5306-2410 |
Description | NP510-LT HRL1 T4 88% 500G JAR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Lead Free No-Clean Solder Paste Jar, 17.64 oz (500g) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kester Solder | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | - | |
Diameter | - | |
Melting Point | 304°F (151°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Lead Free | |
Form | Jar, 17.64 oz (500g) | |
Shelf Life | 6 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 32°F ~ 50°F (0°C ~ 10°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. To ensure customer satisfaction and product integrity, air shipment is recommended. | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.03000 | $194.03 |
| 5 | $167.13000 | $835.65 |
| 10 | $156.68800 | $1,566.88 |
| 25 | $143.83240 | $3,595.81 |
| 50 | $134.77400 | $6,738.70 |


