TLE-115-01-G-DV-A-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE-115-01-G-DV-A-P

DigiKey Part Number
TLE-115-01-G-DV-A-P-ND
Manufacturer
Manufacturer Product Number
TLE-115-01-G-DV-A-P
Description
CONN RCPT 30POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Receptacle, Pass Through Connector 0.079" (2.00mm) Surface Mount Gold
EDA/CAD Models
TLE-115-01-G-DV-A-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board or Cable
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.079" (2.00mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Insulation Color
Black
Insulation Height
0.177" (4.50mm)
Contact Length - Post
-
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
-
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
Board Guide, Pick and Place
Current Rating (Amps)
3.2A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Liquid Crystal Polymer (LCP)
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 50 View Now
All prices are in USD
Tube
QuantityUnit PriceExt Price
19$5.57000$105.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

50In Stock
Ships from JRH Electronics