
41-12-300 | |
|---|---|
DigiKey Part Number | 5942-41-12-300-ND |
Manufacturer | Jameco ReliaPro |
Manufacturer Product Number | 41-12-300 |
Description | TRANS,WALL,UNREG,12V/.3A,F2,2 |
Customer Reference | |
Detailed Description | 12V 3.6 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jameco ReliaPro | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 300mA | |
Power (Watts) | 3.6 W | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Jack, 2.1mm I.D. x 5.5mm O.D. x 12.0mm | |
Cord Length | 72" (1.83m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.60" L x 1.80" W x 1.60" H (66.0mm x 45.7mm x 40.6mm) | |
Approval Agency | CSA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $6.55000 | $13.10 |
| 10 | $5.93000 | $59.30 |


