


IW-G30D-C5EV-4E004G-E008G-LCA | |
|---|---|
DigiKey Part Number | 2503-IW-G30D-C5EV-4E004G-E008G-LCA-ND |
Manufacturer | |
Manufacturer Product Number | IW-G30D-C5EV-4E004G-E008G-LCA |
Description | ZU5EV (-1 SPEED) MPSOC DEV KIT |
Customer Reference | |
Detailed Description | XCZU5EV Zynq® UltraScale+™ FPGA + MCU/MPU SoC Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iWave Global | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Contents | Board(s), Accessories | |
Utilized IC / Part | XCZU5EV | |
Interconnect System | FMC, PCIe, Pmod | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,656.25000 | $2,656.25 |







