IW-G27D-SCQM-4L004G-E016G-ACJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IW-G27D-SCQM-4L004G-E016G-ACJ

DigiKey Part Number
2503-IW-G27D-SCQM-4L004G-E016G-ACJ-ND
Manufacturer
Manufacturer Product Number
IW-G27D-SCQM-4L004G-E016G-ACJ
Description
I.MX 8QUADMAX SMARC DEV KIT
Customer Reference
Detailed Description
i.MX8 QM/QP SMARC iW-RainboW-G27D i.MX ARM® Cortex®-A53, Cortex®-A72, Cortex®-M4 MPU Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MPU
Core Processor
ARM® Cortex®-A53, Cortex®-A72, Cortex®-M4
Platform
Utilized IC / Part
i.MX8 QM/QP SMARC
Mounting Type
Fixed
Contents
Board(s), OLED
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from iWave Global
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1,174.88000$1,174.88