
MDM-9SH023B | |
|---|---|
DigiKey Part Number | IMDM-9SH023B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-9SH023B |
Description | CABLE ASSY D TO MIC D 9P 508MM |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.67' (508.00mm) Receptacle, Female Sockets to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 9 | |
Length | 1.67' (508.00mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.80000 | $161.80 |
| 10 | $131.46000 | $1,314.60 |
| 25 | $110.71000 | $2,767.75 |
| 50 | $95.61000 | $4,780.50 |
| 100 | $80.90000 | $8,090.00 |



