
DM53745-112 | |
|---|---|
DigiKey Part Number | IDM53745-112-ND |
Manufacturer | |
Manufacturer Product Number | DM53745-112 |
Description | CONN D-SUB PIN SLDR GOLD |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Solder Machined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.62000 | $7.62 |
| 10 | $7.07000 | $70.70 |
| 25 | $6.74000 | $168.50 |
| 50 | $6.16000 | $308.00 |
| 100 | $5.57000 | $557.00 |



