
DM130352-2 | |
|---|---|
DigiKey Part Number | IDM130352-2-ND |
Manufacturer | |
Manufacturer Product Number | DM130352-2 |
Description | CONN D-SUB PIN COAX CABLE SLDR |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold Coaxial Cable Solder Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coaxial | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | Coaxial Cable | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.89000 | $9.89 |
| 10 | $9.17000 | $91.70 |
| 25 | $8.74000 | $218.50 |
| 50 | $8.00000 | $400.00 |
| 100 | $7.23000 | $723.00 |


