cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DM130338-1

DigiKey Part Number
DM130338-1-ND
Manufacturer
Manufacturer Product Number
DM130338-1
Description
CONN D-SUB PIN 8AWG CRIMP GOLD
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 8 AWG Crimp Machined
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Male Pin
Contact Form
Machined
Wire Gauge
8 AWG
Contact Termination
Crimp
Contact Material
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Termination Finish Thickness
-
Contact Size
8
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Ships from PEI-Genesis
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.