
DEMA15PNMBF0 | |
|---|---|
DigiKey Part Number | IDEMA15PNMBF0-ND |
Manufacturer | |
Manufacturer Product Number | DEMA15PNMBF0 |
Description | CONN D-SUB HD HOUSING PLUG 15POS |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Brass, Yellow Chromate Plated Cadmium | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $104.12000 | $104.12 |
| 10 | $104.11000 | $1,041.10 |
| 25 | $102.82000 | $2,570.50 |
| 50 | $93.47000 | $4,673.50 |
| 100 | $79.09000 | $7,909.00 |


