
1011547 | |
|---|---|
DigiKey Part Number | 2625-1011547-ND |
Manufacturer | |
Manufacturer Product Number | 1011547 |
Description | ELS-120-3004(C14) |
Customer Reference | |
Detailed Description | 5V, 15V, -15V 120 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Integrated Power Designs | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output | 5V, 15V, -15V | |
Current - Output (Max) | 12A, 2A, 2A | |
Power (Watts) | 120 W | |
No Load Power Consumption | 300mW (Max) | |
Polarization | - | |
Applications | ITE (Commercial), Medical | |
Efficiency | 86% | |
Operating Temperature | -20°C ~ 70°C | |
Output Connector | Rectangular, 14 Position | |
Cord Length | 39.4" (1.00m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.78" L x 3.75" W x 2.23" H (197.6mm x 95.3mm x 56.6mm) | |
Approval Agency | CE, cURus, TUV, UKCA | |
Standard Number | 60601-1; 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $274.41000 | $274.41 |
| 25 | $267.99000 | $6,699.75 |
| 100 | $261.64000 | $26,164.00 |


