EN4SD12246GY
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EN4SD363012GY

DigiKey Part Number
4917-EN4SD363012GY-ND
Manufacturer
Manufacturer Product Number
EN4SD363012GY
Description
BOX STEEL GRAY 36"L X 30"W
Customer Reference
Detailed Description
Box Metal, Steel Gray Hinged Door, Lid 36.000" L x 30.000" W (914.40mm x 762.00mm) X 12.000" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
EN4SD363012GY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Case
Part Status
Active
Container Type
Box
Size / Dimension
36.000" L x 30.000" W (914.40mm x 762.00mm)
Height
12.000" (304.80mm)
Area (L x W)
1080in² (6968cm²)
Design
Hinged Door, Lid
Material
Color
Gray
Thickness
14 Gauge
Features
Stainless Steel Hinges
Ratings
Material Flammability Rating
-
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
91 lbs (41.3 kg)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from Hammond Manufacturing
FREE SHIPPING for this product
All prices are in USD
Case
QuantityUnit PriceExt Price
1$975.49000$975.49
Alternate Color
BOX STEEL GRAY 36"L X 30"W
In-Stock: 9
Unit Price: $975.49000