
EN4DSC423212GY | |
|---|---|
DigiKey Part Number | 4917-EN4DSC423212GY-ND |
Manufacturer | |
Manufacturer Product Number | EN4DSC423212GY |
Description | BOX STEEL GRAY 42"L X 32"W |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 42.000" L x 32.000" W (1066.80mm x 812.80mm) X 12.000" (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | EN4DSC423212GY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Case | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 42.000" L x 32.000" W (1066.80mm x 812.80mm) | |
Height | 12.000" (304.80mm) | |
Area (L x W) | 1344in² (8671cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 114 lbs (51.7 kg) | |
Base Product Number |


