
8600-0131 | |
|---|---|
DigiKey Part Number | 4701-8600-0131-ND |
Manufacturer | |
Manufacturer Product Number | 8600-0131 |
Description | 1 TON PRO ARBOR PRESS |
Customer Reference | |
Detailed Description | Hand Tool Tool Heavy Duty Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | H&H Industrial Products, Inc. | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | - | |
For Use With/Related Products | Heavy Duty Contacts | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $172.29000 | $172.29 |


