
M83513/03-E03N | |
|---|---|
DigiKey Part Number | 3937-M83513/03-E03N-ND |
Manufacturer | Glenair |
Manufacturer Product Number | M83513/03-E03N |
Description | MICRO D CONNECTOR |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D 1.50' (457.20mm) Plug, Male Pins to Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Glenair | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 31 | |
Length | 1.50' (457.20mm) | |
Shielding | - | |
Color | - | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,083.22000 | $1,083.22 |




